Part Details for 4400 by Heyco
Overview of 4400 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4400BRWZ | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I | |
ADUM4400BRIZ | Analog Devices | 8mm creepage 4-Ch 5kV En ESD D | |
ADUM4400WARWZ-RL | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I |
Price & Stock for 4400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-4400
|
Mouser Electronics | Screws & Fasteners PRA 142-079 BLACK RoHS: Compliant | 1970 |
|
$0.1390 / $0.3700 | Buy Now |
DISTI #
73508347
|
RS | HeyClip Push Rivet- Arrow, .142" Mounting Hole Dia., .079 Thickness, Black | Heyco 4400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0833 / $0.1646 | Buy Now |
DISTI #
HEY4400
|
DB Roberts | PRA 142-079 BLACK | 0 |
|
RFQ |