4400
Description: RF Connector Adapter, N-UHF, Cable Mount, Male-Female, Plug-jack

Overview of 4400 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM4400BRWZ Analog Devices Quad-Ch 5kV Enhanced ESD Dig I
ADUM4400BRIZ Analog Devices 8mm creepage 4-Ch 5kV En ESD D
ADUM4400WARWZ-RL Analog Devices Quad-Ch 5kV Enhanced ESD Dig I

Price & Stock for 4400 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 4400
TTI RF Adapters - Between Series N PLUG TO UHF JACK UG-146/U pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each Americas - 0
  • 25 $24.1700
  • 50 $23.4600
  • 100 $22.6800
  • 250 $21.4300
  • 500 $19.3000
$19.3000 / $24.1700 Buy Now

CAD Models for 4400 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4400 by Amphenol Corporation

4400
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Adapter Style
N-UHF
Additional Feature
APPLICABLE CABLE: RG 146/U
Body/Shell Style
PLUG-JACK
Characteristic Impedance
50 Ω
Connector Type
RF STRAIGHT ADAPTER
Contact Finish Mating
AG,AG
Contact Gender
MALE-FEMALE
Contact Material
BRASS,BRASS
Contact Style
COAX
Coupling Type
THREADED-THREADED
DIN Conformance
NO
Dielectric Withstanding Voltage
2100VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
MIL Conformance
YES
Mounting Style
STRAIGHT
Operating Frequency-Max
0.3 GHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
VSWR
1.3
Want to compare parts?
  1. 4400
    Amphenol Corporation
    RF Connector Adapter, N-UHF, Cable Mount, Male-Female, Plug-jack
    VS

Related Parts for 4400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4400 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4400 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 4400 would you like to use for your alert(s)?
  • Please alert me when 4400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4400 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: