Part Details for 4400.0757 by Schurter Electronic Components
Overview of 4400.0757 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120757-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, Vertical Receptacle. |
Price & Stock for 4400.0757
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T11-818N-4A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 4A, SPST, Poles: 1, DROP-IN Min Qty: 1 | 0 |
|
$7.3400 / $8.8600 | RFQ |
DISTI #
4400.0757
|
Avnet Abacus | SRT4400.0757 (Alt: 4400.0757) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |