There are no models available for this part yet.
Overview of 4400.0185 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-561MLB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS5030-185MRC | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-561MRC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 4400.0185 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67M8954
|
Newark | T11 Circuit Breaker 4A/Carton Box |Schurter 4400.0185 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0200 / $12.7000 | Buy Now | |
DISTI #
T11-818-4-ND
|
DigiKey | CIR BRKR THRM 4A 240VAC 48VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
90 In Stock |
|
$8.0538 / $12.3900 | Buy Now | |
DISTI #
4400.0185
|
Avnet Americas | CBE T11-818-4 - Boxed Product (Development Kits) (Alt: 4400.0185) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$7.8605 / $9.2174 | Buy Now | |
DISTI #
693-4400.0185
|
Mouser Electronics | Circuit Breakers CBE T11-818-4 | 0 |
|
$8.0600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$8.6000 | Buy Now | ||
Onlinecomponents.com | CBE T11-818-4 RoHS: Compliant | 0 |
|
$8.8400 / $12.8900 | Buy Now | ||
DISTI #
T11-818-4A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 4A, SPST, Poles: 1, DROP-IN Min Qty: 1 | 0 |
|
$6.6400 / $8.0100 | RFQ | |
DISTI #
000000000002450745
|
Sager | Circuit Breakers CBE T11-818-4 Min Qty: 100 | 0 |
|
$8.1600 / $8.8300 | Buy Now | |
DISTI #
4400.0185
|
Avnet Abacus | CBE T11-818-4 (Alt: 4400.0185) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | CBE T11-818-4 RoHS: Compliant | 0 |
|
$8.8400 / $12.8900 | Buy Now |