Part Details for 4400.0148 by Schurter Electronic Components
Overview of 4400.0148 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4400.0148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2493
|
Newark | T11 Circuit Breaker 200Ma/Carton Box |Schurter 4400.0148 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0200 / $12.7000 | Buy Now |
DISTI #
486-2873-ND
|
DigiKey | CIR BRKR THRM 200MA 240VAC 48VDC Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0538 / $12.3900 | Buy Now |
DISTI #
4400.0148
|
Avnet Americas | CBE T11-818-0.2-181 - Boxed Product (Development Kits) (Alt: 4400.0148) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$7.8605 / $9.2174 | Buy Now |
DISTI #
693-4400.0148
|
Mouser Electronics | Circuit Breakers CBE T11-818-0.2-181 | 82 |
|
$8.0500 / $12.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$8.6000 | Buy Now |
|
Onlinecomponents.com | CBE T11-818-0.2-181 RoHS: Compliant | 0 |
|
$8.8400 / $12.8900 | Buy Now |
|
Master Electronics | CBE T11-818-0.2-181 RoHS: Compliant | 0 |
|
$8.8400 / $12.8900 | Buy Now |