Part Details for 4400.0065 by Schurter Electronic Components
Overview of 4400.0065 by Schurter Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4400.0065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7837
|
Newark | T11 Circuit Breaker 15A/Carton Box |Schurter 4400.0065 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$8.8700 / $10.2100 | Buy Now |
DISTI #
486-2963-ND
|
DigiKey | CIR BRKR THRM 15A 240VAC 48VDC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
83 In Stock |
|
$6.4776 / $9.9600 | Buy Now |
DISTI #
4400.0065
|
Avnet Americas | CBE T11-211-15 - Boxed Product (Development Kits) (Alt: 4400.0065) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$6.3220 / $7.4135 | Buy Now |
DISTI #
693-4400.0065
|
Mouser Electronics | Circuit Breakers CBE T11-211-15 RoHS: Compliant | 144 |
|
$6.4700 / $9.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$6.9100 | Buy Now |
|
Onlinecomponents.com | CBE T11-211-15 RoHS: Compliant |
350 In Stock 2000 Factory Stock |
|
$6.1900 / $12.8700 | Buy Now |
|
Onlinecomponents.com | CBE T11-211-15 RoHS: Compliant |
261 In Stock 1000 Factory Stock |
|
$6.2300 / $10.2500 | Buy Now |
DISTI #
51684078
|
Verical | 4400.0065 Min Qty: 5 Package Multiple: 5 Date Code: 1943 | Americas - 260 |
|
$7.6606 / $13.2088 | Buy Now |
DISTI #
77781370
|
Verical | 4400.0065 Min Qty: 10 Package Multiple: 1 | Americas - 160 |
|
$6.5362 / $7.8321 | Buy Now |
DISTI #
4400.0065
|
Avnet Americas | CBE T11-211-15 - Boxed Product (Development Kits) (Alt: 4400.0065) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$6.3220 / $7.4135 | Buy Now |