Part Details for 4400.0038 by Schurter Electronic Components
Overview of 4400.0038 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-200-3.8L | Coilcraft Inc | General Purpose Inductor, 200uH, 1 Element, ROHS COMPLIANT | |
UPD703228GC-003-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
20021122-00038D4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 38 contacts. |
Price & Stock for 4400.0038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2381
|
Newark | T11 Circuit Breaker 3A/Carton Box |Schurter 4400.0038 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8700 / $10.2100 | Buy Now |
DISTI #
T11-214-3-ND
|
DigiKey | CIR BRKR THRM 3A 240VAC 48VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$6.1112 / $9.9600 | Buy Now |
DISTI #
4400.0038
|
Avnet Americas | CBE T11-214-3 - Boxed Product (Development Kits) (Alt: 4400.0038) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$6.3220 / $7.4135 | Buy Now |
DISTI #
693-4400.0038
|
Mouser Electronics | Circuit Breakers CBE T11-214-3 | 0 |
|
$6.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$6.9100 | Buy Now |
|
Onlinecomponents.com | CBE T11-214-3 RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now |
DISTI #
82431321
|
Verical | 4400.0038 Min Qty: 9 Package Multiple: 1 | Americas - 73 |
|
$6.6080 / $7.9800 | Buy Now |
DISTI #
T11-214-3A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 3A, SPST, screw, MCB Min Qty: 1 | 73 |
|
$5.2400 / $6.3300 | Buy Now |
DISTI #
000000000001054927
|
Sager | Circuit Breakers CBE T11-214-3 Min Qty: 100 | 0 |
|
$6.5600 / $7.1000 | Buy Now |
DISTI #
4400.0038
|
Avnet Abacus | CBE T11-214-3 (Alt: 4400.0038) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |