Part Details for 4400.0036 by Schurter Electronic Components
Overview of 4400.0036 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910036CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Price & Stock for 4400.0036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T11-211R-0.3A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 0.3A, SPST, Poles: 1, screw Min Qty: 1 | 0 |
|
$5.9500 / $7.1800 | RFQ |
DISTI #
4400.0036
|
Avnet Abacus | SRT4400.0036 (Alt: 4400.0036) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |