Part Details for 4400.0030 by Schurter Electronic Components
Overview of 4400.0030 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4400.0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4400.0030
|
Avnet Americas | CBE T11-611-10 - Boxed Product (Development Kits) (Alt: 4400.0030) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$6.3220 / $7.4135 | Buy Now |
DISTI #
693-4400.003
|
Mouser Electronics | Circuit Breakers CBE T11-611-10 RoHS: Compliant | 93 |
|
$6.4700 / $9.9400 | Buy Now |
DISTI #
70482633
|
RS | CBE T11-611-10 | Schurter 4400.0030 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$6.9100 | Buy Now |
|
Onlinecomponents.com | T11 Circuit Breaker 10A RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now |
DISTI #
77783400
|
Verical | Circuit Breaker, Thermal, Snap-in version, Quick connect terminals 6.3 x 0.8 mm, 240V AC, Circuit Breakers Min Qty: 9 Package Multiple: 1 | Americas - 262 |
|
$6.6143 / $8.5496 | Buy Now |
DISTI #
4400.0030
|
Avnet Americas | CBE T11-611-10 - Boxed Product (Development Kits) (Alt: 4400.0030) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$6.3220 / $7.4135 | Buy Now |
DISTI #
T11-611-10A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 10A, SPST, Poles: 1, SNAP-IN Min Qty: 1 | 262 |
|
$5.1700 / $6.2500 | Buy Now |
DISTI #
4400.0030
|
Avnet Abacus | CBE T11-611-10 (Alt: 4400.0030) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
59P5861
|
Bürklin Elektronik | Circuit breaker, 1 pole, T characteristic, 10 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40 Min Qty: 1 | 61 |
|
$4.3778 / $6.3174 | Buy Now |
Part Details for 4400.0030
4400.0030 CAD Models
4400.0030 Part Data Attributes:
|
4400.0030
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4400.0030
Schurter Electronic Components
Thermal Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Actuator Type | RESET TYPE | |
Body Breadth | 11 mm | |
Body Height | 42 mm | |
Body Length or Diameter | 25 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CCC; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |