Part Details for 4400.003 by Schurter Electronic Components
Overview of 4400.003 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4400.003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-4147-ND
|
DigiKey | CIR BRKR THRM 10A 240VAC 48VDC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
96 In Stock |
|
$6.4776 / $9.9600 | Buy Now |