Part Details for 4400-099LF by Tusonix
Overview of 4400-099LF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 4400-099LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1170-ND
|
DigiKey | CAP FEEDTHRU 50V AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
499 In Stock |
|
$9.3425 / $14.9500 | Buy Now |
DISTI #
800-4400-099LF
|
Mouser Electronics | EMI Feedthrough Filters 50000pF 50Volts@125C RoHS: Compliant | 575 |
|
$7.4300 / $11.8100 | Buy Now |
DISTI #
4400-099LF
|
TTI | EMI Feedthrough Filters 50000pF 50Volts@125C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 575 In Stock |
|
$7.1000 / $11.3700 | Buy Now |
Part Details for 4400-099LF
4400-099LF CAD Models
4400-099LF Part Data Attributes
|
4400-099LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4400-099LF
Tusonix
Feed Through Capacitor, 1 Function(s), 50V, 10A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C TYPE CIRCUIT; WITH SILVER PLATED INTERNAL TOOTH LOCK WASHER | |
Capacitance | 50000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 20000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Terminal Finish | Silver (Ag) |