Part Details for 4400-093LF by Tusonix
Overview of 4400-093LF by Tusonix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-093LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2ACP 2ACP Vertical Header. | |
91489-093LF | Amphenol Communications Solutions | 2x10 Cable Plug Connector Kit, Left Exit, Standard Shield, Pebble Gray | |
65863-093LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 4400-093LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M3897
|
Newark | Cap, Feedthrough, 10000Pf, 50V, 10A, Capacitance:0.01Μf, Voltage Rating:50V, Current Rating:10A, Capacitor Mounting:Screw Mount, Capacitance Tolerance:-20%, +80%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Cts/tusonix 4400-093LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 615 |
|
$10.9300 / $15.6500 | Buy Now |
DISTI #
410-1164-ND
|
DigiKey | CAP FEEDTHRU 50V AXIAL Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
1451 In Stock |
|
$5.1179 / $9.2300 | Buy Now |
DISTI #
800-4400-093LF
|
Mouser Electronics | EMI Feedthrough Filters 10000pF 50Volts@125C RoHS: Compliant | 385 |
|
$24.9900 / $31.9900 | Buy Now |
DISTI #
4400-093LF
|
TTI | EMI Feedthrough Filters 10000pF 50Volts@125C pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 483 In Stock |
|
$5.3300 / $9.2300 | Buy Now |
Part Details for 4400-093LF
4400-093LF CAD Models
4400-093LF Part Data Attributes
|
4400-093LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4400-093LF
Tusonix
Feed Through Capacitor, 1 Function(s), 50V, 10A
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | C-TYPE CIRCUIT; WITH SILVER PLATED INTERNAL TOOTH LOCK WASHER | |
Capacitance | 10000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 60 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Terminal Finish | Silver (Ag) |