Part Details for 4400-083 by Tusonix
Overview of 4400-083 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Part Details for 4400-083
4400-083 CAD Models
4400-083 Part Data Attributes
|
4400-083
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4400-083
Tusonix
Feed Through Capacitor, 1 Function(s), 50V, 10A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT; WITH HEX NUT AND INTERNAL TOOTH LOCK WASHER | |
Capacitance | 10000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 60 dB | |
Insulation Resistance-Min | 100000 MΩ | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 4400-083
This table gives cross-reference parts and alternative options found for 4400-083. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4400-083, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4400-083 | Feed Through Capacitor, 1 Function(s), 50V, 10A, | CTS Corporation | 4400-083 vs 4400-083 |