Part Details for 4400-057LF by Tusonix
Overview of 4400-057LF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4400BRWZ | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I | |
ADUM4400BRIZ | Analog Devices | 8mm creepage 4-Ch 5kV En ESD D | |
ADUM4400WARWZ-RL | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I |
Price & Stock for 4400-057LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1159-ND
|
DigiKey | FILTER LC 0.05UF CHASSIS Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
3 In Stock |
|
$22.5000 / $34.5200 | Buy Now |
DISTI #
800-4400-057LF
|
Mouser Electronics | EMI Feedthrough Filters 50000pF 50Volts@125C RoHS: Compliant | 15 |
|
$22.7300 / $28.1800 | Buy Now |
DISTI #
4400-057LF
|
TTI | EMI Feedthrough Filters 50000pF 50Volts@125C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 19 In Stock |
|
$10.3500 / $27.9000 | Buy Now |
Part Details for 4400-057LF
4400-057LF CAD Models
4400-057LF Part Data Attributes
|
4400-057LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4400-057LF
Tusonix
Data Line Filter, 1 Function(s), 50V, 10A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | L-TYPE CIRCUIT | |
Capacitance | 50000 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Terminal Finish | Silver (Ag) |