Part Details for 4400-057 by CTS Corporation
Overview of 4400-057 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
844001AGILF | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Clock Generator | |
844003BG-01LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Frequency Synthesizer | |
844004BGI-01LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Frequency Synthesizer |
Price & Stock for 4400-057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4400-057
|
Avnet Americas | EMI Filter 10A 50VDC AXL Panel Mount/Through Hole - Bulk (Alt: 4400-057) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-4400-057
|
Mouser Electronics | EMI Feedthrough Filters DISCOIDAL FILTER RoHS: Compliant | 0 |
|
$26.9900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$24.5800 / $51.4800 | Buy Now |
Part Details for 4400-057
4400-057 CAD Models
4400-057 Part Data Attributes
|
4400-057
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4400-057
CTS Corporation
Data Line Filter, 1 Function(s), 50V, 10A, MINIATURE PACKAGE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | MINIATURE PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | L-TYPE CIRCUIT; WITH NUT AND LOCK WASHER | |
Capacitance | 50000 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Terminal Finish | Silver (Ag) |