Part Details for 440.21 by FACOM
Overview of 440.21 by FACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440.21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P3511
|
Newark | Combination Spanner 21Mm, Af Size - Metric:21Mm, Af Size - Imperial:-, Length:233Mm, Product Range:Combination Wrenches 440 Series, Svhc:No Svhc (17-Dec-2015), Af Size:21 Rohs Compliant: Na |Facom 440.21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2800 / $30.7800 | Buy Now |
DISTI #
FACOM-440.21
|
TME | Wrench, combination spanner, 21mm, L: 233mm, satin Min Qty: 1 | 2 |
|
$15.1500 / $17.3200 | Buy Now |
Part Details for 440.21
440.21 CAD Models
440.21 Part Data Attributes
|
440.21
FACOM
Buy Now
|
Compare Parts:
440.21
FACOM
|
Samacsys Manufacturer | FACOM |