Part Details for 440.19 by FACOM
Overview of 440.19 by FACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440.19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P3509
|
Newark | Combination Spanner 19Mm, Af Size - Metric:19Mm, Af Size - Imperial:-, Length:216Mm, Product Range:Combination Wrenches 440 Series, Svhc:No Svhc (17-Dec-2015), Af Size:19, Imperial Af Size:3/4" Rohs Compliant: Na |Facom 440.19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$19.4100 / $23.6400 | Buy Now |
DISTI #
FACOM-440.19
|
TME | Wrench, combination spanner, 19mm, L: 216mm, satin Min Qty: 1 | 4 |
|
$12.8500 / $14.6900 | Buy Now |
Part Details for 440.19
440.19 CAD Models
440.19 Part Data Attributes:
|
440.19
FACOM
Buy Now
|
Compare Parts:
440.19
FACOM
|
Samacsys Manufacturer | FACOM |