Part Details for 44.106 by Altech Corporation
Overview of 44.106 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44.106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6022
|
Newark | 22Mm Pb Assy ,push-Turn , 60Mm |Altech 44.106 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.2600 / $64.8200 | Buy Now |
DISTI #
44.106-ND
|
DigiKey | 22MM PB ASSY PUSHTURN 60MM WITH Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.2000 | Buy Now |
DISTI #
845-44106
|
Mouser Electronics | Circuit Breaker Accessories 22mm PB assy ,Push-Turn , 60mm | 0 |
|
$43.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$42.1800 | Buy Now |
|
Onlinecomponents.com | Altech 44.106 22mm PB assy , Push-Turn , 60mm with 1NC cont blocks, Y/B , Cord Grip RoHS: Compliant | 42 Factory Stock |
|
$43.7500 / $57.9200 | Buy Now |
|
Powell Electronics | 22mm PB assy ,Push-Turn , 60mm Min Qty: 1 | 28 |
|
$54.8300 | Buy Now |
|
Master Electronics | Altech 44.106 22mm PB assy , Push-Turn , 60mm with 1NC cont blocks, Y/B , Cord Grip RoHS: Compliant | 42 Factory Stock |
|
$43.7500 / $57.9200 | Buy Now |
DISTI #
10109419
|
TestEquity LLC | Altech 44.106 22mm PB assy ,Push-Turn , 60mm with 1NC contact blocks, Y/B , Cord Grip | 0 |
|
$63.2700 | Buy Now |