Part Details for 44-NKR28H-CR0 by Visual Communications Company
Overview of 44-NKR28H-CR0 by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44-NKR28H-CR0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1916
|
Newark | Pmi .250" Led 28V Tab Clear Red Rohs Compliant: Yes |Vcc (Visual Communications Company) 44-NKR28H-CR0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2.3700 | Buy Now |
DISTI #
V99:2348_23252881
|
Arrow Electronics | LED Panel Mount Indicator Uni-Color Red 634nm 3600mcd 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1905 | Americas - 17 |
|
$2.3250 | Buy Now |
DISTI #
32882939
|
Verical | LED Panel Mount Indicator Uni-Color Red 634nm 3600mcd 2-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1905 | Americas - 17 |
|
$2.3250 | Buy Now |
DISTI #
C1S801100124380
|
Chip1Stop | Unclassified RoHS: Compliant | 17 |
|
$3.0500 | Buy Now |
Part Details for 44-NKR28H-CR0
44-NKR28H-CR0 CAD Models
44-NKR28H-CR0 Part Data Attributes
|
44-NKR28H-CR0
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
44-NKR28H-CR0
Visual Communications Company
Single Color LED, Red, Water Clear, 8.5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.018 A | |
Forward Voltage-Max | 30 V | |
Lens Type | CLEAR RED | |
Luminous Intensity-Nom | 3600.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | BULK | |
Peak Wavelength | 634 nm | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 15 deg |