Part Details for 44-818 by Ideal Industries Inc
Overview of 44-818 by Ideal Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44-818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B9489
|
Newark | Lockout, Plug, 100V, 1 Card, Lockout Device Type:Plug, Lock Material:Plastic, Lock Colour:-, Product Range:- Rohs Compliant: Na |Ideal 44-818 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1100 / $44.1400 | Buy Now |
DISTI #
70225112
|
RS | PLUG LOCK, 110 V | Ideal Industries 44-818 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.8400 / $44.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.5700 / $36.1200 | Buy Now |