Part Details for 44-7040-0000 by Kester
Results Overview of 44-7040-0000 by Kester
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
44-7040-0000 Information
44-7040-0000 by Kester is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 44-7040-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
117-44-7040-0000-ND
|
DigiKey | SOLDER BAR 1.66LB Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.6600 / $336.4700 | Buy Now |
DISTI #
488SO4400
|
Techni-Tool, Inc. | Kester 44-7040-0000 Solder Bar, Lead Free, Sn96.5Ag3.5, 1.667 lbs/Bar | 15 |
|
$170.5200 | Buy Now |
DISTI #
488SO4400
|
TestEquity LLC | Kester 44-7040-0000 Solder Bar, Lead Free, Sn96.5Ag3.5, 1.667 lbs/Bar | 15 |
|
$170.5200 | Buy Now |