There are no models available for this part yet.
Overview of 44-6554-16 by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML6554CUX | Rochester Electronics LLC | ML6554 - Switching Regulator/Controller, Voltage-mode, 3A, PDSO16 | |
68655-407HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 7.37 mm (0.29in) Tail. | |
68655-405HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 7.37 mm (0.29in) Tail. |
Price & Stock for 44-6554-16 by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN IC DIP SOCKET ZIF 44POS | 24533 |
|
RFQ |