Part Details for 44-6337-0050 by Kester
Overview of 44-6337-0050 by Kester
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44-6337-0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
117-44-6337-0050-ND
|
DigiKey | SOLDR BAR ULTRAPURE 63/37 1.66LB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
345 In Stock |
|
$40.1636 / $61.6800 | Buy Now |
|
Onlinecomponents.com | Bar Solder - Leaded - Sn63Pb37 (63/37) - 361°F (183°C) Melting Point - 1.66 lbs (750g). |
397 In Stock 750 On Order |
|
$35.1900 / $46.9500 | Buy Now |
|
Master Electronics | Bar Solder - Leaded - Sn63Pb37 (63/37) - 361°F (183°C) Melting Point - 1.66 lbs (750g). |
397 In Stock 750 On Order |
|
$35.1900 / $46.9500 | Buy Now |
DISTI #
488SO500
|
Techni-Tool, Inc. | Kester 44-6337-0050 Solder Bar, Leaded, Sn63Pb37, 1-2/3 lb, 183 C, Zero Halogen, Ultrapure Series | 545 |
|
$43.9000 | Buy Now |
DISTI #
488SO500
|
TestEquity LLC | Kester 44-6337-0050 Solder Bar, Leaded, Sn63Pb37, 1-2/3 lb, 183 C, Zero Halogen, Ultrapure Series | 545 |
|
$43.9000 | Buy Now |