Part Details for 44-547-11 by Aries Electronics Inc
Overview of 44-547-11 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44-547-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A339-ND
|
DigiKey | CONN SOCKET SOIC ZIF 44POS GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2 In Stock |
|
$203.2710 / $219.3600 | Buy Now |
DISTI #
535-44-547-11
|
Mouser Electronics | IC & Component Sockets UNIV SOIC ZIF SKT RoHS: Compliant | 2 |
|
$219.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$241.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$195.4700 / $209.9500 | Buy Now |
Part Details for 44-547-11
44-547-11 CAD Models
44-547-11 Part Data Attributes:
|
44-547-11
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
44-547-11
Aries Electronics Inc
IC Socket, SOIC44, 44 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (20) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOIC44 | |
Housing Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 44 |