Part Details for 44/4424-26-0/9-9CS2251 by TE Connectivity
Overview of 44/4424-26-0/9-9CS2251 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers | |
HS9-4424BRH-8 | Renesas Electronics Corporation | Radiation Hardened Dual, Non-Inverting Power MOSFET Drivers | |
HS0-4424BRH/SAMPLE | Renesas Electronics Corporation | Radiation Hardened Dual, Non-Inverting Power MOSFET Drivers, DIE, / |
Price & Stock for 44/4424-26-0/9-9CS2251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728053-000
|
Avnet Americas | Cable 2Conductors 26AWG Tin Plated Copper White 600V - Bulk (Alt: 728053-000) Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ |