There are no models available for this part yet.
Overview of 44/7004-22-9CS1059 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7004EMSE#PBF | Analog Devices | Fast 60V Hi Side NMOS Static S | |
LTC7004EMSE#TRPBF | Analog Devices | Fast 60V Hi Side NMOS Static S | |
LTC7004MPMSE#TRPBF | Analog Devices | Fast 60V Hi Side NMOS Static S |
Price & Stock for 44/7004-22-9CS1059 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M1898
|
Newark | 44/7004-22-9Cs1059 |Raychem Te Connectivity 44/7004-22-9CS1059 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.2500 | Buy Now | |
DISTI #
655-44/7004229CS1059
|
Mouser Electronics | Hook-up Wire 22AWG SOLID TC 600V WIRE PRICE PER FT RoHS: Compliant | 0 |
|
$1.2300 | Order Now | |
DISTI #
RYC44/7004-22-9CS1059
|
Heilind Electronics | 44/7004-22-9CS1059 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $3.1200 | Buy Now | ||
DISTI #
RYC44/7004-22-9CS1059
|
Interstate Connecting Components | 44/7004-22-9CS1059 | 0 |
|
Buy Now | ||
DISTI #
000000000001117794
|
Sager | Hook-up Wire 22AWG SOLID TC 600V WIRE PRICE PER FT Min Qty: 1 | 0 |
|
$1.2800 / $1.6100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.1400 / $3.1200 | Buy Now |