Part Details for 44/0414-26-9 by TE Connectivity
Overview of 44/0414-26-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44/0414-26-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44/0414-26-9-ND
|
DigiKey | HOOK-UP DL WALL STRND 26AWG WHT Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8717 | Buy Now |
DISTI #
270769-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 270769-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 44/0414-26-9 RoHS: Compliant | 0 |
|
$1.8300 / $5.1300 | Buy Now |
DISTI #
270769-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 270769-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001117627
|
Sager | Hook-up Wire 44/0414-26-9 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | 44/0414-26-9 RoHS: Compliant | 0 |
|
$1.8300 / $5.1300 | Buy Now |
Part Details for 44/0414-26-9
44/0414-26-9 CAD Models
44/0414-26-9 Part Data Attributes:
|
44/0414-26-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44/0414-26-9
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |