There are no models available for this part yet.
Overview of 44/0412-16-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-122 | Coilcraft Inc | General Purpose Inductor, 1.16uH, 1 Element | |
LPO1704-122M | Coilcraft Inc | Transformer, for NCP5080, 0.015A, SMT, RoHS | |
LPO1704-122ML | Coilcraft Inc | Transformer, for NCP5080, 0.015A, SMT, RoHS |
Price & Stock for 44/0412-16-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
270083-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 270083-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
650-270083-000
|
Mouser Electronics | Hook-up Wire 44/0412-16-9 PRICE PER FOOT RoHS: Compliant | 5500 |
|
$0.8370 / $1.6100 | Buy Now | |
Onlinecomponents.com | 44/0412-16-9 RoHS: Compliant | 0 |
|
$0.7430 / $2.0350 | Buy Now | ||
DISTI #
000000000001117575
|
Sager | Hook-up Wire 44/0412-16-9 PRICE PER FOOT | 0 |
|
Buy Now | ||
Master Electronics | 44/0412-16-9 RoHS: Compliant | 0 |
|
$0.7430 / $2.0350 | Buy Now |
CAD Models for 44/0412-16-9 by TE Connectivity
Part Data Attributes for 44/0412-16-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
135 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
16 AWG
|
Wire Size-Max
|
16 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|