Part Details for 44/0411-14-9 by TE Connectivity
Overview of 44/0411-14-9 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0411GA-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0411GA-GAM-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
RJF0411JPD-00#J3 | Renesas Electronics Corporation | Thermal FETs |
Price & Stock for 44/0411-14-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44/0411-14-9-ND
|
DigiKey | HOOK-UP DL WALL STRND 14AWG WHT Min Qty: 5000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3569 | Buy Now |
DISTI #
000000000001117509
|
Sager | Hook-up Wire 44/0411-14-9 PRICE PER FOOT | 0 |
|
Buy Now |
Part Details for 44/0411-14-9
44/0411-14-9 CAD Models
44/0411-14-9 Part Data Attributes
|
44/0411-14-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44/0411-14-9
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |