Part Details for 43WR2MEGLFTB by TT Electronics Resistors
Overview of 43WR2MEGLFTB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 43WR2MEGLFTB
43WR2MEGLFTB CAD Models
43WR2MEGLFTB Part Data Attributes
|
43WR2MEGLFTB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
43WR2MEGLFTB
TT Electronics Resistors
Trimmer, Cermet, 0.125W, 2000000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1613, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 11 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.1 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3960 deg | |
Size Code | 1613 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | HOOK | |
Tolerance | 20% | |
Working Voltage | 200 V |