Part Details for 43WR20LFTR by TT electronics / BI Technologies
Overview of 43WR20LFTR by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43WR20LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-1037-1-ND
|
DigiKey | TRIMMER 20 OHM 0.125W J LEAD TOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9791 / $6.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$2.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $6.9700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 490 |
|
$1.0102 / $2.4640 | Buy Now |
|
Quest Components | 392 |
|
$1.4300 / $3.3000 | Buy Now | |
DISTI #
000000000002445804
|
Sager | Trimmer Resistors - SMD 20 ohm 20% Multi Turn Min Qty: 500 | 0 |
|
$3.0800 | Buy Now |