Part Details for 43P205 by Vishay Spectrol
Overview of 43P205 by Vishay Spectrol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43P205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2162901
|
Jameco Electronics | 2m Ohm 3/4" Rectangular Cermet Potentiometer 15 Turn 3/4 Watt Min Qty: 1 Container: Each | 317 |
|
$0.8900 / $1.4900 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 2M Ohm, 10±%, 100ppm | 1613 |
|
$0.6825 / $1.6250 | Buy Now |