There are no models available for this part yet.
Overview of 43FR15E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 43FR15E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K8896
|
Newark | Resistor Wirewound, 0.15 Ohm, 3W, 1%, Resistance:0.15Ohm, Product Range:Ohmicone 40 Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Ceramic Rohs Compliant: Yes |Ohmite 43FR15E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.6200 | Buy Now | |
DISTI #
43FR15E-ND
|
DigiKey | RES 0.15 OHM 1% 3W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
320 In Stock |
|
$1.0290 / $3.7700 | Buy Now | |
DISTI #
2485-43FR15E-ND
|
DigiKey | 3W 0.15 OHMS SILICONE 1% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1.4500 | Buy Now | |
DISTI #
588-43FR15E
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt .15ohm 1% Axial RoHS: Compliant | 110 |
|
$1.0200 / $3.0400 | Buy Now | |
DISTI #
70022304
|
RS | Resistor, Wirewound, 0.15 Ohms, 3 W, +/-1%, Axial, Silicone, 200 V, 20 ga., 1.5" | Ohmite 43FR15E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1300 / $2.5000 | RFQ | |
Onlinecomponents.com | Res Wirewound 0.15 Ohm 1% 3W ±90ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
1000 In Stock 100 Factory Stock |
|
$1.0500 / $1.5200 | Buy Now | ||
DISTI #
65096383
|
Verical | Res Wirewound 0.15 Ohm 1% 3W ±90ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 2200 |
|
$3.7000 | Buy Now | |
DISTI #
60895192
|
Verical | Res Wirewound 0.15 Ohm 1% 3W ±90ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2151 | Americas - 1000 |
|
$1.4430 / $1.9760 | Buy Now | |
DISTI #
43FR15E
|
TTI | Wirewound Resistors - Through Hole 3watt .15ohm 1% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.0400 / $1.1500 | Buy Now | |
DISTI #
43FR15E
|
Richardson RFPD | WIREWOUND RESISTOR Min Qty: 250 | 2200 |
|
$1.1000 | Buy Now |
CAD Models for 43FR15E by Ohmite Mfg Co
Part Data Attributes for 43FR15E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5.6 mm
|
Package Length
|
15.1 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
25 °C
|
Resistance
|
0.15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
90 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Related Parts for 43FR15E
-
43FR15Fixed Resistors
-
C4532X7R1E226M250KCFixed Capacitors
-
532430-5Headers and Edge Type Connectors
-
MBRS260T3GRectifier Diodes
-
NDT2955Power Field-Effect Transistors
-
BSS138LT1GSmall Signal Field-Effect Transistors
-
MK60FN1M0VLQ15Microcontrollers
-
BC846BSmall Signal Bipolar Transistors
-
XC7S25-1CSGA225QField Programmable Gate Arrays