Part Details for 43F56RE by Ohmite Mfg Co
Overview of 43F56RE by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43F56RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8959
|
Newark | Wirewound Resistor, 56 Ohm, 3W, 1%, Resistance:56Ohm, Product Range:40 Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Ceramic, Product Diameter:5.6Mmrohs Compliant: Yes |Ohmite 43F56RE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $1.0800 | Buy Now |
DISTI #
2485-43F56RE-ND
|
DigiKey | 3W 56 OHMS SILICONE 1% Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
1096 In Stock |
|
$1.0500 | Buy Now |
DISTI #
43F56RE-ND
|
DigiKey | 3W 56 OHMS SILICONE 1% Min Qty: 250 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9999 | Buy Now |
DISTI #
588-43F56RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 56ohm 1% Axial RoHS: Compliant | 38 |
|
$0.7720 / $1.6800 | Buy Now |
DISTI #
70023339
|
RS | Resistor, Wirewound, Res 56 Ohms, Pwr-Rtg 3 W, Tol 1%, Axial, Silicone-Ceramic | Ohmite 43F56RE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.0600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 56 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
950 In Stock |
|
$0.9310 / $1.8310 | Buy Now |
DISTI #
60318583
|
Verical | Res Wirewound 56 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2149 | Americas - 950 |
|
$1.2899 / $2.4238 | Buy Now |
DISTI #
43F56RE
|
TTI | Wirewound Resistors - Through Hole 3watt 56ohm 1% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.7800 / $0.9300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$0.7500 / $1.1500 | Buy Now |
|
Master Electronics | Res Wirewound 56 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
950 In Stock |
|
$0.9310 / $1.8310 | Buy Now |
Part Details for 43F56RE
43F56RE CAD Models
43F56RE Part Data Attributes:
|
43F56RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
43F56RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 56ohm, 200V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 15.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |