Part Details for 43C120K by Honeywell Sensing and Control
Overview of 43C120K by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43C120K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | The 43 Series is a 2 watt potentiometer made with a wirewound element. It offers a rugged metal construction and a linear taper. RoHS: Compliant |
5 In Stock |
|
$26.9600 / $44.5000 | Buy Now |
DISTI #
51585913
|
Verical | Res Wirewound POT 20K Ohm 5% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.88 X 28.58mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1051 | Americas - 4 |
|
$40.9370 / $57.8370 | Buy Now |
|
Master Electronics | The 43 Series is a 2 watt potentiometer made with a wirewound element. It offers a rugged metal construction and a linear taper. RoHS: Compliant |
5 In Stock |
|
$26.9600 / $44.5000 | Buy Now |
Part Details for 43C120K
43C120K CAD Models
43C120K Part Data Attributes
|
43C120K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
43C120K
Honeywell Sensing and Control
43 Series Industrial Potentiometer, Wire Wound Element, Solder lug Terminals, 2 W Power Rating, 20 kOhm Resistance Value
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 4.54 |