-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-562MXB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD | |
ME3220-562MLC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-562MXC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H0842
|
Newark | Header Connector, cable Mount, plug,14 Contacts, skt,0.394 Pitch, locking |Molex 43938-2205 RoHS: Not Compliant Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 | Buy Now |
DISTI #
538-43938-2205
|
Mouser Electronics | Headers & Wire Housings Mini-Fit Sr DR Plug Thin Panel 14 Ckt RoHS: Compliant | 0 |
|
$4.5800 / $5.5700 | Order Now |
|
Onlinecomponents.com | 10.00mm Pitch Mini-Fit Sr.™ Plug Housing, Dual Row, Panel Mount, 14 Circuits RoHS: Compliant | 0 |
|
$3.6000 / $4.4100 | Buy Now |
DISTI #
10189715
|
TestEquity LLC | Molex 43938-2205 10.00mm Pitch Mini-Fit Sr. Plug Housing, Dual Row, Panel Mount, 14 Circuits, Black | 0 |
|
$4.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43938-2205
Molex
Buy Now
Datasheet
|
Compare Parts:
43938-2205
Molex
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT SR, POLARIZED | |
Body Breadth | 1.461 inch | |
Body Depth | 1.559 inch | |
Body Length | 3.201 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.394 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA, UL | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 16 AWG | |
Withdrawl Force-Min | 4.8928 N |
This table gives cross-reference parts and alternative options found for 43938-2205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43938-2205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42475-1411 | Rectangular Power Connector, 14 Contact(s), Male, Plug | Molex | 43938-2205 vs 42475-1411 |