Part Details for 439151201 by Molex
Overview of 439151201 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 439151201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-439151201-ND
|
DigiKey | MF SR HDR ASSY DR 062 VT 06 CKT Min Qty: 4 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
268 In Stock |
|
$17.0100 / $18.3800 | Buy Now |
DISTI #
0439151201
|
Avnet Americas | Conn Wire to Board HDR 6 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0439151201) RoHS: Compliant Min Qty: 196 Package Multiple: 196 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$15.7819 | Buy Now |
DISTI #
439151201
|
Avnet Abacus | Conn Wire to Board HDR 6 POS 10mm Solder ST Thru-Hole Tray (Alt: 439151201) RoHS: Compliant Min Qty: 196 Package Multiple: 196 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0439151201
|
Avnet Asia | Conn Wire to Board HDR 6 POS 10mm Solder ST Thru-Hole Tray (Alt: 0439151201) RoHS: Compliant Min Qty: 196 Package Multiple: 196 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S516500788400
|
Chip1Stop | Connector Power RoHS: Compliant | 268 |
|
$16.8000 / $19.5000 | Buy Now |
Part Details for 439151201
439151201 CAD Models
439151201 Part Data Attributes
|
439151201
Molex
Buy Now
|
Compare Parts:
439151201
Molex
|
Samacsys Manufacturer | Molex |