-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M2228
|
Newark | |Molex 43915-1220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1065 |
|
$45.3200 / $58.0400 | Buy Now |
DISTI #
57H0831
|
Newark | Header Connector, pcb Mount, recept,14 Contacts, pin,0.394 Pitch, wrap Post Terminal, locking |Molex 43915-1220 RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5100 / $42.0000 | Buy Now |
DISTI #
538-43915-1220
|
Mouser Electronics | Headers & Wire Housings MF Sr Hdr Assy DR 250 Vt 14 Ckt SGold RoHS: Compliant | 0 |
|
$41.2000 | Order Now |
|
Onlinecomponents.com | 10.00mm Pitch Mini-Fit Sr.™ Header, Dual Row, Vertical, 14 Circuits, 6.35mm PCB Thickness, 0.76µm Gold (Au) Selective Plating RoHS: Compliant |
1065 Partner Stock |
|
$25.8100 / $40.1200 | Buy Now |
DISTI #
65680052
|
Verical | Conn Wire to Board HDR 14 POS 10mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 896 |
|
$27.4000 / $42.6300 | Buy Now |
DISTI #
60151450
|
Verical | Conn Wire to Board HDR 14 POS 10mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 169 |
|
$27.4000 / $42.6300 | Buy Now |
DISTI #
439151220-MOL
|
TME | 43915-1220 Min Qty: 1 | 1065 |
|
$40.0424 / $47.1041 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1384 |
|
RFQ | |
|
Master Electronics | 10.00mm Pitch Mini-Fit Sr.™ Header, Dual Row, Vertical, 14 Circuits, 6.35mm PCB Thickness, 0.76µm Gold (Au) Selective Plating RoHS: Compliant |
1065 Partner Stock |
|
$25.8100 / $40.1200 | Buy Now |
DISTI #
10189707
|
TestEquity LLC | Molex 43915-1220 10.00mm Pitch Mini-Fit Sr. Header, Dual Row, Vertical, 6.35mm PCB Thickness, 0.76um Gold (Au) Selective Plating, 14 Circuits | 1065 |
|
$45.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43915-1220
Molex
Buy Now
Datasheet
|
Compare Parts:
43915-1220
Molex
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARISED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.754 inch | |
Body Depth | 0.827 inch | |
Body Length | 2.791 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 1 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.394 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3688 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 50 A | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Terminal Length | 0.327 inch | |
Terminal Pitch | 10.0076 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.8928 N |
This table gives cross-reference parts and alternative options found for 43915-1220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43915-1220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44068-0260 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43915-1220 vs 44068-0260 |
45280-1401 | Rectangular Power Connector, 14 Contact(s), Male, Press Fit Terminal, Receptacle, | Molex | 43915-1220 vs 45280-1401 |
IPL1-107-01-S-D-RA | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle | Samtec Inc | 43915-1220 vs IPL1-107-01-S-D-RA |
43810-0270 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 43915-1220 vs 43810-0270 |
43045-1408 | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 43915-1220 vs 43045-1408 |
39-29-4149 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 43915-1220 vs 39-29-4149 |
43045-1407 | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 43915-1220 vs 43045-1407 |