-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
DMT3-1439-1.5L | Coilcraft Inc | General Purpose Inductor, 1439uH, 1 Element, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M2216
|
Newark | Header Connector, pcb Mount, recept,10 Contacts, pin,0.394 Pitch, pc Tail Terminal, locking |Molex 43915-1208 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1 Container: Bulk | 452 |
|
$28.4400 / $36.2800 | Buy Now |
DISTI #
57H0819
|
Newark | Header Connector, pcb Mount, recept,10 Contacts, pin,0.394 Pitch, pc Tail Terminal, locking |Molex 43915-1208 RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9100 | Buy Now |
DISTI #
538-43915-1208
|
Mouser Electronics | Headers & Wire Housings MF Sr Hdr Assy DR 093 Vt 10 Ckt SGold RoHS: Compliant | 413 |
|
$22.4800 | Buy Now |
DISTI #
75127420
|
RS | MF Sr Hdr Assy DR 093 Vt 10 Ckt SGold | Molex Incorporated 43915-1208 RoHS: Compliant Min Qty: 560 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1700 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 10 POS 10mm Solder ST Thru-Hole Mini-Fit Sr™ Tray RoHS: Compliant |
452 Partner Stock |
|
$18.5800 / $25.3800 | Buy Now |
DISTI #
439151208-MOL-0
|
TME | Connector: wire-board Min Qty: 3 | 452 |
|
$16.2140 / $19.0682 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 10 POS 10mm Solder ST Thru-Hole Mini-Fit Sr™ Tray RoHS: Compliant |
452 Partner Stock |
|
$18.5800 / $25.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43915-1208
Molex
Buy Now
Datasheet
|
Compare Parts:
43915-1208
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARISED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.754 inch | |
Body Depth | 0.827 inch | |
Body Length | 2.004 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 1 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.394 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3688 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 50 A | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Terminal Length | 0.201 inch | |
Terminal Pitch | 10.0076 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.8928 N |
This table gives cross-reference parts and alternative options found for 43915-1208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43915-1208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43915-1108 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 43915-1208 vs 43915-1108 |