43915-1205
Molex
Description: Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle,

Overview of 43915-1205 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
DMT3-1439-1.5L Coilcraft Inc General Purpose Inductor, 1439uH, 1 Element, ROHS COMPLIANT

Price & Stock for 43915-1205 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 92M2213
Newark Header Connector, pcb Mount, recept,14 Contacts, pin,0.394 Pitch, pc Tail Terminal, locking |Molex 43915-1205 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 462
  • 1 $38.1600
$38.1600 Buy Now
DISTI # 57H0816
Newark Header Connector, pcb Mount, recept,14 Contacts, pin,0.394 Pitch, pc Tail Terminal, locking |Molex 43915-1205 RoHS: Not Compliant Min Qty: 448 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $35.7100
$35.7100 Buy Now
DISTI # 538-43915-1205
Mouser Electronics Headers & Wire Housings MF Sr Hdr Assy DR 062 Vt 14 Ckt SGold RoHS: Compliant 0
  • 448 $35.2600
$35.2600 Order Now
Onlinecomponents.com Conn Wire to Board HDR 14 POS 10mm Solder ST Thru-Hole Mini-Fit Sr™ Tray RoHS: Compliant 462 Partner Stock
  • 2 $35.3700
  • 10 $34.7200
  • 19 $34.0700
  • 38 $33.4100
  • 448 $32.7500
  • 1,000 $30.9100
  • 5,000 $25.9700
$25.9700 / $35.3700 Buy Now
DISTI # 16856614
Verical Conn Wire to Board HDR 14 POS 10mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Americas - 462
  • 1 $37.5800
  • 9 $36.8700
  • 18 $36.1900
  • 36 $35.4800
  • 448 $34.7900
$34.7900 / $37.5800 Buy Now
DISTI # 81441535
Verical Conn Wire to Board HDR 14 POS 10mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Americas - 448
  • 3 $34.3768
  • 13 $32.3333
  • 26 $31.2877
  • 52 $30.2838
  • 448 $33.2879
$30.2838 / $34.3768 Buy Now
DISTI # 439151205-MOL
TME 43915-1205 Min Qty: 2 462
  • 2 $25.8568
  • 13 $25.3912
  • 26 $22.4165
  • 52 $21.9845
$21.9845 / $25.8568 Buy Now
DISTI # C1S549810823312
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 448
  • 2 $42.8000
  • 9 $41.8000
  • 18 $40.9000
  • 36 $37.8000
  • 448 $34.9000
$34.9000 / $42.8000 Buy Now
Master Electronics Conn Wire to Board HDR 14 POS 10mm Solder ST Thru-Hole Mini-Fit Sr™ Tray RoHS: Compliant 462 Partner Stock
  • 2 $35.3700
  • 10 $34.7200
  • 19 $34.0700
  • 38 $33.4100
  • 448 $32.7500
  • 1,000 $30.9100
  • 5,000 $25.9700
$25.9700 / $35.3700 Buy Now
DISTI # 10189704
TestEquity LLC Molex 43915-1205 10.00mm Pitch Mini-Fit Sr. Header, Dual Row, Vertical, 1.57mm PCB Thickness, 0.76um Gold (Au) Selective Plating, 14 Circuits 462
  • 1 $40.0800
$40.0800 Buy Now

CAD Models for 43915-1205 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 43915-1205 by Molex

43915-1205
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Additional Feature
POLARISED
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.754 inch
Body Depth
0.827 inch
Body Length
2.791 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
1 mΩ
Contact Style
BLADE PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
100 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
9.7856 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED NYLON
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.394 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.3688 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
50 A
Reference Standard
CSA, UL
Shell Material
GLASS FILLED POLYAMIDE
Terminal Length
0.137 inch
Terminal Pitch
10.0076 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Withdrawl Force-Min
4.8928 N
Want to compare parts?
  1. 43915-1205
    Molex
    Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle,
    VS

Alternate Parts for 43915-1205

This table gives cross-reference parts and alternative options found for 43915-1205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43915-1205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
44068-0260 Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle Molex 43915-1205 vs 44068-0260
45280-1401 Rectangular Power Connector, 14 Contact(s), Male, Press Fit Terminal, Receptacle, Molex 43915-1205 vs 45280-1401
IPL1-107-01-S-D-RA Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle Samtec Inc 43915-1205 vs IPL1-107-01-S-D-RA
43810-0270 Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle, Molex 43915-1205 vs 43810-0270
43045-1408 Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Molex 43915-1205 vs 43045-1408
39-29-4149 Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle, Molex 43915-1205 vs 39-29-4149
43045-1407 Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Molex 43915-1205 vs 43045-1407

Related Parts for 43915-1205

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 43915-1205 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 43915-1205 by Molex

  • Please alert me when 43915-1205 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 43915-1205 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 43915-1205 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 43915-1205 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 43915-1205.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 43915-1205 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: