Part Details for 43915-1204 (ALTERNATE: 43915-1204) by Molex
Overview of 43915-1204 (ALTERNATE: 43915-1204) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43915-1204 (ALTERNATE: 43915-1204)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70399281
|
RS | Power Conn, PCB Header, Mini-Fit Sr, 10mm Pitch, Dual Row, Vertic., 12 Circ, 1.57mm PCB | Molex Incorporated 43915-1204 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$33.5600 / $47.9400 | RFQ |