Part Details for 4391-BBE-T-005-000 by TE Connectivity
Overview of 4391-BBE-T-005-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT3-1439-1.5L | Coilcraft Inc | General Purpose Inductor, 1439uH, 1 Element, ROHS COMPLIANT | |
LTC2439-1IGN#TRPBF | Analog Devices | 8-/16-Ch 16-B No Lat DS ADC | |
LTC2439-1CGN#PBF | Analog Devices | 8-/16-Ch 16-B No Lat DS ADC |
Price & Stock for 4391-BBE-T-005-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4391-BBE-T-005-000
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 2.5psi to 14.9psi Differential 16-Pin SOIC T/R - Bulk (Alt: 4391-BBE-T-005-000) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4391-BBET005000
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006275808
|
Sager | TE Connectivity 5 PSI Differential Sensor | 0 |
|
Buy Now | |
DISTI #
4391-BBE-T-005-000
|
Avnet Abacus | Pressure Sensor 5Psi Differential 16-Pin SOIC T/R (Alt: 4391-BBE-T-005-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |