Part Details for 4390-P-3012-A-000500 by Schurter Electronic Components
Overview of 4390-P-3012-A-000500 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-89513012A | Renesas Electronics Corporation | OCTAL D REGISTER |
Part Details for 4390-P-3012-A-000500
4390-P-3012-A-000500 CAD Models
4390-P-3012-A-000500 Part Data Attributes
|
4390-P-3012-A-000500
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4390-P-3012-A-000500
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Female, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2/C13; UL 498; CSA C22.2 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Manufacturer Series | 3012 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYVINYLCHLORIDE | |
Total Number of Contacts | 3 |
Alternate Parts for 4390-P-3012-A-000500
This table gives cross-reference parts and alternative options found for 4390-P-3012-A-000500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4390-P-3012-A-000500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4390-P-3012-B-000500 | Mains Power Connector, 10A, 250VAC, Female, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4390-P-3012-A-000500 vs 4390-P-3012-B-000500 |