Part Details for 43898 by Wiha Quality Tools
Overview of 43898 by Wiha Quality Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43898
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1768
|
Newark | Torque Screwdriver Set, 13Pc Rohs Compliant: Yes |Wiha 43898 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.7900 | Buy Now |
DISTI #
WIHA.43898
|
TME | Kit: screwdriver bits, 10pcs, torque, ESD, 0.4÷1Nm, ±6%, metal case Min Qty: 1 | 1 |
|
$168.1900 / $181.1300 | Buy Now |
Part Details for 43898
43898 CAD Models
43898 Part Data Attributes
|
43898
Wiha Quality Tools
Buy Now
|
Compare Parts:
43898
Wiha Quality Tools
|
Samacsys Manufacturer | WIHA |