-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43838-0301
Molex
Buy Now
Datasheet
|
Compare Parts:
43838-0301
Molex
Rectangular Power Connector, 3 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.665 inch | |
Body Depth | 1.169 inch | |
Body Length | 1.972 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.484 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA, UL | |
Terminal Length | ||
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |