Part Details for 4382-5PG-300 by Switchcraft Conxall
Overview of 4382-5PG-300 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD43-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
C438-2 | Coilcraft Inc | Designer's Kit, 1515SQ, 2222SQ, 2929SQ square air core, 2% tol, halogen-free | |
SD43-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 4382-5PG-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C2836
|
Newark | Multi-Con Panel #16 Solder |Switchcraft/conxall 4382-5PG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1300 / $12.1600 | Buy Now |
DISTI #
SC3458-ND
|
DigiKey | CONN RCPT MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
99 In Stock |
|
$6.8208 / $14.2700 | Buy Now |
DISTI #
502-4382-5PG-300
|
Mouser Electronics | Standard Circular Connector MULTI-CON PANEL #16 SOLDER RoHS: Compliant | 499 |
|
$6.4600 / $8.0600 | Buy Now |
DISTI #
70933485
|
RS | MULTI-CON PANEL #16 SOLDER | Conxall 4382-5PG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6800 | RFQ |
|
Onlinecomponents.com | Conn Field Installable PIN 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port RoHS: Compliant | 0 |
|
$7.3800 / $10.7600 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Panel Mount Receptacle 5 Pin - Solder Contacts | 144 |
|
$6.8400 / $7.5000 | Buy Now |
DISTI #
000000000000734710
|
Sager | Standard Circular Connector MULTI-CON PANEL #16 SOLDER Min Qty: 1 | 0 |
|
$6.8200 / $9.6000 | Buy Now |
Part Details for 4382-5PG-300
4382-5PG-300 CAD Models
4382-5PG-300 Part Data Attributes
|
4382-5PG-300
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
4382-5PG-300
Switchcraft Conxall
Circular Connector, 5 Contact(s), Polyamide, Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |