Part Details for 4382-4SG-300 by Switchcraft Conxall
Overview of 4382-4SG-300 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD43-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
C438-2 | Coilcraft Inc | Designer's Kit, 1515SQ, 2222SQ, 2929SQ square air core, 2% tol, halogen-free | |
SD43-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 4382-4SG-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1914-ND
|
DigiKey | CONN RCPT FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7654 In Stock |
|
$6.6375 / $8.2900 | Buy Now |
DISTI #
502-4382-4SG-300
|
Mouser Electronics | Standard Circular Connector MULTI-CON PANEL #16 SOLDER RoHS: Compliant | 187 |
|
$6.6300 / $8.2900 | Buy Now |
DISTI #
70933483
|
RS | MULTI-CON PANEL #16 SOLDER | Conxall 4382-4SG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8200 / $8.5100 | RFQ |
|
Onlinecomponents.com | Conn Field Installable SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
520 In Stock |
|
$6.2800 / $7.9900 | Buy Now |
DISTI #
65010221
|
Verical | Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 520 |
|
$7.5894 / $10.1139 | Buy Now |
DISTI #
43824SG300
|
TTI | Standard Circular Connector PANEL SKT./#16 SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 19 In Stock |
|
$6.5000 / $8.1700 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Panel Mount Receptacle 4 Socket - Solder Contacts | 657 |
|
$8.7900 / $10.7000 | Buy Now |
DISTI #
000000000000734708
|
Sager | Standard Circular Connector MULTI-CON PANEL #16 SOLDER Min Qty: 1 | 0 |
|
$7.1900 / $10.1100 | Buy Now |
|
Master Electronics | Conn Field Installable SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
520 In Stock |
|
$6.2800 / $7.9900 | Buy Now |
Part Details for 4382-4SG-300
4382-4SG-300 CAD Models
4382-4SG-300 Part Data Attributes
|
4382-4SG-300
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
4382-4SG-300
Switchcraft Conxall
Circular Connector, 4 Contact(s), Polyamide, Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |