Part Details for 43814205 by SIMET
Overview of 43814205 by SIMET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43814205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSE1-1.0/6.0G
|
TME | Quick splice, 1÷6mm2, 400V, 41A, screwed, green, -25÷125°C Min Qty: 5 | 170 |
|
$0.2940 / $0.3280 | Buy Now |