-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9166212MXA | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM | |
SLG46621V-SKT | Renesas Electronics Corporation | GreenPAK SLG46621 Development Kit with Socket Adapter | |
iW662-18-SO8 | Renesas Electronics Corporation | Integrated Secondary-Side Synchronous Rectifier Controller and RapidCharge™ Interface IC for Qualcomm® Quick Charge™ 3.0 and 2.0 Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1219
|
Newark | Rj11 Connector, Jack, 6P6C, 2Port, Th, Modular Connector Type:Modular Jack, Port Configuration:1 X 2, Ganged, No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Molex 43814-6621 (Alternate Part Number: 800753797291 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$1.7700 / $2.1200 | Buy Now |
DISTI #
538-43814-6621
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6/6 2 PORTS RA RoHS: Compliant | 5528 |
|
$0.8560 / $1.7800 | Buy Now |
|
Onlinecomponents.com | Conn RJ-11 F 6 POS 1.02mm Solder RA Thru-Hole 6 Terminal 2 Port Tube Cat 3 RoHS: Compliant |
4284 In Stock |
|
$0.8550 / $1.1990 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 12 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 51 |
|
$1.2570 / $1.5713 | Buy Now |
DISTI #
43814-6621
|
TTI | Modular Connectors / Ethernet Connectors 6/6 2 PORTS RA RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 23 Container: Tube | Americas - 0 |
|
$0.7800 / $0.9600 | Buy Now |
DISTI #
MX-43814-6621
|
TME | connector Modjack RA LoPro 50AU Inv Dual Port 6/6 Min Qty: 1 | 34 |
|
$1.5900 / $3.7000 | Buy Now |
DISTI #
MOL43814-6621
|
Interstate Connecting Components | MODJACK RA LOPRO 50AU INV DUA PORT 6/6 | 12 |
|
$0.9385 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6165 |
|
RFQ | |
|
Master Electronics | Conn RJ-11 F 6 POS 1.02mm Solder RA Thru-Hole 6 Terminal 2 Port Tube Cat 3 RoHS: Compliant |
4284 In Stock |
|
$0.8550 / $1.1990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43814-6621
Molex
Buy Now
Datasheet
|
Compare Parts:
43814-6621
Molex
12 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | 2 PORT, 6 POSITION EACH | |
Board Mounting Option | PEG | |
Body Breadth | 0.5 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.95 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Manufacturer Series | 43814 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43814-6621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43814-6621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
438146621 | Telecom and Datacom Connector, 12 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Molex | 43814-6621 vs 438146621 |