-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJCSE438101 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. | |
R5F10369DSP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10369ASP#X0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM1009
|
Newark | Mini-Fit Bmi Header, Dual Row, Right-Angle, 14 Circuits, 6.35Mm Pcb Thickness, 260C Wave Solderable With Snap-In Metal Pins, Pa Polyamide Nylon 4/6, Ul 94V-0, With Gold (Au) Over Nickel (Ni) Plating |Molex 43810-0369 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$13.6300 / $17.1600 | Buy Now |
DISTI #
538-43810-0369
|
Mouser Electronics | Headers & Wire Housings MF SMC RA HDR Clip GOLD 14CKT RoHS: Compliant | 160 |
|
$9.9600 / $10.8800 | Buy Now |
DISTI #
71463101
|
RS | MF SMC RA HDR W/CLIP GOLD 14 CKT | Molex Incorporated 43810-0369 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2500 / $14.4000 | RFQ |
|
Onlinecomponents.com | 4.20mm Pitch Mini-Fit BMI™ Surface Mount Compatible Header, Dual Row, Right Angle, 14 Circuits, 6.35mm PCB Thickness, with Snap-In Metal Pins, PA Polyamide Nylon 4/6, UL 94V-0, with Gold (Au) Over Nickel (Ni) Plating RoHS: Compliant |
168 Partner Stock |
|
$9.5900 / $11.8500 | Buy Now |
DISTI #
65677249
|
Verical | Conn Wire to Board HDR 14 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit BMI Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 168 |
|
$10.3900 / $11.0000 | Buy Now |
DISTI #
438100369-MOL
|
TME | Connector: wire-board | 168 |
|
Buy Now | |
|
Master Electronics | 4.20mm Pitch Mini-Fit BMI™ Surface Mount Compatible Header, Dual Row, Right Angle, 14 Circuits, 6.35mm PCB Thickness, with Snap-In Metal Pins, PA Polyamide Nylon 4/6, UL 94V-0, with Gold (Au) Over Nickel (Ni) Plating RoHS: Compliant |
168 Partner Stock |
|
$9.5900 / $11.8500 | Buy Now |
DISTI #
10189666
|
TestEquity LLC | Molex 43810-0369 Mini-Fit BMI Header, Dual Row, Right-Angle, 14 Circuits, 6.35mm PCB Thickness, 260C Wave Solderable with Snap-In Metal Pins, PA Polyamide Nylon 4/6, UL 94V-0, with Gold (Au) Over Nickel (Ni) Plating | 168 |
|
$11.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43810-0369
Molex
Buy Now
Datasheet
|
Compare Parts:
43810-0369
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT SMC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43810-0369. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43810-0369, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0438100550 | Molex | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS AND REACH COMPLIANT | 43810-0369 vs 0438100550 |
44151-2019 | Molex | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 43810-0369 vs 44151-2019 |
44151-2043 | Molex | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 43810-0369 vs 44151-2043 |
5569-14AI-210 | Molex | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 43810-0369 vs 5569-14AI-210 |
43810-0391 | Molex | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 43810-0369 vs 43810-0391 |
43810-0380 | Molex | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 43810-0369 vs 43810-0380 |
44151-0043 | Molex | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 43810-0369 vs 44151-0043 |
5569-14AGI | Molex | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 43810-0369 vs 5569-14AGI |
5569-14AI | Molex | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 43810-0369 vs 5569-14AI |
44151-0055 | Molex | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 43810-0369 vs 44151-0055 |